RMCF1206JT4R30 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 14,900
Unit Price: ₱5.96000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱0.50034
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱1.35071
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱0.85061
Datasheet

Upgrade


YAGEO
In Stock: 67,299
Unit Price: ₱8.34000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.10287
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.27913
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱2.53409
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.46752
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱6.10483
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: ₱0.46752
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱1.05990
Datasheet

Similar


YAGEO
In Stock: 17,025
Unit Price: ₱7.74000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱3.34492
Datasheet
4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF1206JT4R30

DigiKey Part Number
RMCF1206JT4R30TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF1206JT4R30
Description
RES 4.3 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.3 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1206JT4R30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.32991₱1,649.55
Manufacturers Standard Package