RNCF0603BTE604R is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱8.45729
Datasheet

Direct


Panasonic Electronic Components
In Stock: 47,907
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱2.93986
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.53463
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱23.50022
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱16.20713
Datasheet

Upgrade


Susumu
In Stock: 24,960
Unit Price: ₱7.15000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱14.58618
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱10.93874
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱48.62138
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱62.39768
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱59.15578
Datasheet

Upgrade


WEC
In Stock: 1,000
Unit Price: ₱30.96600
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 2,994
Unit Price: ₱16.67000
Datasheet
604 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE604R

DigiKey Part Number
RNCF0603BTE604R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0603BTE604R
Description
RES SMD 604 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
604 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE604R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.99763₱14,988.15
Manufacturers Standard Package