
CA82-010M-01 | |
|---|---|
DigiKey Part Number | 380-CA82-010M-01-ND |
Manufacturer | |
Manufacturer Product Number | CA82-010M-01 |
Description | CABLE MOD ARJ45 CAT 8.2 1M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat8.2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱3,053.72000 | ₱3,053.72 |
| 10 | ₱2,595.54600 | ₱25,955.46 |
| 30 | ₱2,402.00867 | ₱72,060.26 |
| 50 | ₱2,317.04280 | ₱115,852.14 |
| 100 | ₱2,206.56570 | ₱220,656.57 |
| 250 | ₱2,087.97068 | ₱521,992.67 |


