



SS-77100-015 | |
|---|---|
DigiKey Part Number | SS-77100-015-ND |
Manufacturer | |
Manufacturer Product Number | SS-77100-015 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Mounting Type | - | |
Orientation | - | |
Termination | - | |
Shielding | Shielded | |
Ratings | - | |
Features | - | |
LED Color | - | |
Ingress Protection | - | |
Tab Direction | - | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Housing Material | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₱1,049.90220 | ₱104,990.22 |


