E-SG2525AN is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


STMicroelectronics
In Stock: 5,520
Unit Price: ₱124.46000
Datasheet

Direct


Texas Instruments
In Stock: 2,207
Unit Price: ₱167.34000
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 7,725
Unit Price: ₱324.54745
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11,196
Unit Price: ₱276.31200
Datasheet
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-SG2525AN

DigiKey Part Number
497-4644-5-ND
Manufacturer
Manufacturer Product Number
E-SG2525AN
Description
IC REG CTRLR BCK/PUSH-PULL 16DIP
Customer Reference
Detailed Description
Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Push-Pull
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8V ~ 35V
Frequency - Switching
100Hz ~ 400kHz
Duty Cycle (Max)
49%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Enable, Soft Start
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes