P6KE400CARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 3,678
Unit Price: ₱0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 4,517
Unit Price: ₱57.17000
Datasheet

Similar


Littelfuse Inc.
In Stock: 7,210
Unit Price: ₱36.33000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2,050
Unit Price: ₱37.52000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,260
Unit Price: ₱55.98000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱8.17824
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱14.16575
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱8.32442
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱17.58134
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱17.58134
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱10.30245
Datasheet
706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400CARL

DigiKey Part Number
497-12503-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE400CARL
Description
TVS DIODE 342VWM 706VC DO204AC
Customer Reference
Detailed Description
706V Clamp 5.7A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
706V
Current - Peak Pulse (10/1000µs)
5.7A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
180pF @ 1MHz
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types