STPS40M80CT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 789
Unit Price: ₱18.28000
Datasheet
Diode Array 1 Pair Common Cathode 80 V 20A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS40M80CT

DigiKey Part Number
497-11360-5-ND
Manufacturer
Manufacturer Product Number
STPS40M80CT
Description
DIODE ARRAY SCHOT 80V 20A TO-220
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 20A Through Hole TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
STPS40M80CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
735 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
65 µA @ 80 V
Operating Temperature - Junction
175°C (Max)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱193.54000₱193.54
50₱87.96720₱4,398.36
100₱80.48780₱8,048.78
500₱59.81678₱29,908.39
1,000₱52.92447₱52,924.47
2,000₱51.80017₱103,600.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.