STTH3R04Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 4,770
Unit Price: ₱33.94000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1,450
Unit Price: ₱23.22000
Datasheet

Similar


Comchip Technology
In Stock: 233,521
Unit Price: ₱32.75000
Datasheet

Similar


onsemi
In Stock: 14,908
Unit Price: ₱14.89000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


onsemi
In Stock: 24,455
Unit Price: ₱22.63000
Datasheet

Similar


onsemi
In Stock: 387
Unit Price: ₱39.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱5.89446
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,425
Unit Price: ₱23.22000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,431
Unit Price: ₱73.84000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱6.05415
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱9.40394
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱15.16292
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱15.16292
Datasheet
Diode 400 V 3A Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STTH3R04Q

DigiKey Part Number
STTH3R04Q-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
STTH3R04Q
Description
DIODE STANDARD 400V 3A DO15
Customer Reference
Detailed Description
Diode 400 V 3A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
3A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
175°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types