Direct

0630CDMCCDS-2R2MC | |
|---|---|
DigiKey Part Number | 308-2464-2-ND - Tape & Reel (TR) 308-2464-1-ND - Cut Tape (CT) 308-2464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0630CDMCCDS-2R2MC |
Description | FIXED IND 2.2UH 9.3A 15 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 9.3 A 15mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 15mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2525CZER2R2M11 | Vishay Dale | 420 | 541-IHLP2525CZER2R2M11CT-ND | ₱65.07000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.75000 | ₱41.75 |
| 10 | ₱34.19400 | ₱341.94 |
| 100 | ₱28.12280 | ₱2,812.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₱20.84273 | ₱31,264.09 |
| 3,000 | ₱19.65503 | ₱58,965.09 |
| 4,500 | ₱18.99243 | ₱85,465.93 |
| 7,500 | ₱18.19027 | ₱136,427.03 |
| 10,500 | ₱17.87981 | ₱187,738.01 |


