
CDRH104RNP-101NC | |
|---|---|
DigiKey Part Number | 308-1430-2-ND - Tape & Reel (TR) 308-1430-1-ND - Cut Tape (CT) 308-1430-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH104RNP-101NC |
Description | FIXED IND 100UH 1.25A 304 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 1.25 A 304mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CDRH104RNP-101NC Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 304mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.402" L x 0.394" W (10.20mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 1.35A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PF0560.104NLT | Pulse Electronics | 2,086 | 553-1754-1-ND | ₱85.16000 | Direct |
| SRU1038-101Y | Bourns Inc. | 8,014 | SRU1038-101YCT-ND | ₱49.43000 | Direct |
| DR1040-101-R | Eaton - Electronics Division | 800 | 283-DR1040-101-RCT-ND | ₱44.66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱83.37000 | ₱83.37 |
| 10 | ₱68.66100 | ₱686.61 |
| 100 | ₱56.47130 | ₱5,647.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱43.32918 | ₱43,329.18 |
| 2,000 | ₱40.86232 | ₱81,724.64 |
| 3,000 | ₱39.48681 | ₱118,460.43 |
| 5,000 | ₱38.93081 | ₱194,654.05 |

