Direct
Direct
Direct
Similar

CDRH125/LDNP-680MC | |
|---|---|
DigiKey Part Number | 308-1941-2-ND - Tape & Reel (TR) 308-1941-1-ND - Cut Tape (CT) 308-1941-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDRH125/LDNP-680MC |
Description | FIXED IND 68UH 1.85A 140 MOHM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1.85 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 140mOhm Max |
Series | Operating Temperature -40°C ~ 100°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.236" (6.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1170.683NLT | Pulse Electronics | 610 | 553-P1170.683NLTCT-ND | ₱108.98000 | Direct |
| P1171.683NLT | Pulse Electronics | 0 | P1171.683NLT-ND | ₱64.47915 | Direct |
| PA4304.683NLT | Pulse Electronics | 0 | 553-2554-2-ND | ₱51.99774 | Direct |
| B82477G4683M000 | TDK | 266 | 495-5692-1-ND | ₱65.51000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱65.51000 | ₱65.51 |
| 10 | ₱53.71400 | ₱537.14 |
| 100 | ₱44.16230 | ₱4,416.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₱35.93248 | ₱17,966.24 |
| 1,000 | ₱33.88335 | ₱33,883.35 |
| 1,500 | ₱32.74019 | ₱49,110.28 |
| 2,500 | ₱31.35617 | ₱78,390.43 |
| 3,500 | ₱30.47718 | ₱106,670.13 |
| 5,000 | ₱29.62613 | ₱148,130.65 |




