68 µH Shielded Drum Core, Wirewound Inductor 2.1 A 120mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4683M000

DigiKey Part Number
495-5692-2-ND - Tape & Reel (TR)
495-5692-1-ND - Cut Tape (CT)
495-5692-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4683M000
Description
FIXED IND 68UH 2.1A 120 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 2.1 A 120mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4683M000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
2.45A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
120mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRR1280-680MBourns Inc.1,780SRR1280-680MCT-ND₱69.08000Direct
CDRH125L125NP-680MCSumida America Inc.500308-CDRH125L125NP-680MCCT-ND₱60.15000Similar
DRA125-680-REaton - Electronics Division609283-3579-1-ND₱66.10000Similar
In-Stock: 266
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱65.51000₱65.51
10₱53.83300₱538.33
100₱44.25160₱4,425.16
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400₱35.66153₱14,264.61
800₱33.62640₱26,901.12
1,200₱32.49148₱38,989.78
2,000₱31.11726₱62,234.52
2,800₱30.24459₱84,684.85
4,000₱29.44003₱117,760.12
Manufacturers Standard Package