
RG2012P-222-D-T5 | |
|---|---|
DigiKey Part Number | 408-RG2012P-222-D-T5TR-ND - Tape & Reel (TR) 408-RG2012P-222-D-T5CT-ND - Cut Tape (CT) 408-RG2012P-222-D-T5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RG2012P-222-D-T5 |
Description | RES SMD 2.2K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RG2012P-222-D-T5 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS2012P-222-D-T5-3 | Susumu | 1,882 | 408-2013-1-ND | ₱0.44000 | Similar |
| RG2012P-222-B-T5 | Susumu | 69,250 | RG20P2.2KBCT-ND | ₱0.15000 | Parametric Equivalent |
| ERA-6AED222V | Panasonic Industry | 45,330 | P2.2KBNCT-ND | ₱0.19000 | Direct |
| ERA-6AEB222V | Panasonic Industry | 32,025 | P2.2KDACT-ND | ₱0.15000 | Upgrade |
| ERA-6APB222V | Panasonic Industry | 27,913 | P2.2KAZCT-ND | ₱0.57000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.39400 | ₱33.94 |
| 25 | ₱3.16800 | ₱79.20 |
| 50 | ₱3.00140 | ₱150.07 |
| 100 | ₱2.83460 | ₱283.46 |
| 250 | ₱2.62972 | ₱657.43 |
| 500 | ₱2.48680 | ₱1,243.40 |
| 1,000 | ₱2.35580 | ₱2,355.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.27636 | ₱11,381.80 |
| 10,000 | ₱2.17530 | ₱21,753.00 |
| 15,000 | ₱2.12149 | ₱31,822.35 |
| 25,000 | ₱2.05900 | ₱51,475.00 |
| 35,000 | ₱2.02085 | ₱70,729.75 |
| 50,000 | ₱1.98294 | ₱99,147.00 |


