RG2012P-363-D-T5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₱16.97890
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱11.17789
Datasheet

Direct


Panasonic Industry
In Stock: 23,489
Unit Price: ₱5.96000
Datasheet

Direct


YAGEO
In Stock: 0
Unit Price: ₱1.77388
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,686
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 505
Unit Price: ₱20.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,404
Unit Price: ₱23.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11
Unit Price: ₱28.58000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱6.50596
Datasheet

Upgrade


YAGEO
In Stock: 3,994
Unit Price: ₱11.91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱3.77285
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱36.29048
Datasheet
36 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RG2012P-363-D-T5

DigiKey Part Number
RG2012P-363-D-T5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RG2012P-363-D-T5
Description
RES SMD 36K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RG2012P-363-D-T5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.13653₱10,682.65
Manufacturers Standard Package