RT0805DRD0736KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱5.89176
Datasheet

Upgrade


YAGEO
In Stock: 8,994
Unit Price: ₱11.91000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱3.77285
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱36.29048
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱12.56136
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: ₱2.13653
Datasheet

Upgrade


Panasonic Industry
In Stock: 2,686
Unit Price: ₱5.96000
Datasheet

Upgrade


Panasonic Industry
In Stock: 505
Unit Price: ₱20.25000
Datasheet

Upgrade


Panasonic Industry
In Stock: 24,404
Unit Price: ₱23.82000
Datasheet

Upgrade


Panasonic Industry
In Stock: 11
Unit Price: ₱28.58000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: ₱6.50596
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱11.34499
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱7.03393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱16.97890
Datasheet
36 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0736KL

DigiKey Part Number
RT0805DRD0736KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805DRD0736KL
Description
RES SMD 36K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
36 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0736KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.77388₱8,869.40
Manufacturers Standard Package