
RR0510R-330-D | |
|---|---|
DigiKey Part Number | RR05R33DTR-ND - Tape & Reel (TR) RR05R33DCT-ND - Cut Tape (CT) RR05R33DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RR0510R-330-D |
Description | RES SMD 33 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR0510R-330-D Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0402B33RE1 | TE Connectivity Passive Product | 15,793 | A102801CT-ND | ₱14.29000 | Upgrade |
| RT0402DRE0733RL | YAGEO | 29,135 | 311-33UCT-ND | ₱5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 25 | ₱1.40520 | ₱35.13 |
| 50 | ₱1.32200 | ₱66.10 |
| 100 | ₱1.25650 | ₱125.65 |
| 250 | ₱1.16240 | ₱290.60 |
| 500 | ₱1.09810 | ₱549.05 |
| 1,000 | ₱1.03915 | ₱1,039.15 |
| 5,000 | ₱0.91981 | ₱4,599.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.95155 | ₱9,515.50 |
| 20,000 | ₱0.90951 | ₱18,190.20 |
| 30,000 | ₱0.88710 | ₱26,613.00 |
| 50,000 | ₱0.86108 | ₱43,054.00 |
| 70,000 | ₱0.84520 | ₱59,164.00 |
| 100,000 | ₱0.82942 | ₱82,942.00 |


