33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0510R-330-D

DigiKey Part Number
RR05R33DTR-ND - Tape & Reel (TR)
RR05R33DCT-ND - Cut Tape (CT)
RR05R33DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0510R-330-D
Description
RES SMD 33 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0510R-330-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPF0402B33RE1TE Connectivity Passive Product15,793A102801CT-ND₱14.29000Upgrade
RT0402DRE0733RLYAGEO29,135311-33UCT-ND₱5.96000Upgrade
In-Stock: 129,968
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
25₱1.40520₱35.13
50₱1.32200₱66.10
100₱1.25650₱125.65
250₱1.16240₱290.60
500₱1.09810₱549.05
1,000₱1.03915₱1,039.15
5,000₱0.91981₱4,599.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.95155₱9,515.50
20,000₱0.90951₱18,190.20
30,000₱0.88710₱26,613.00
50,000₱0.86108₱43,054.00
70,000₱0.84520₱59,164.00
100,000₱0.82942₱82,942.00
Manufacturers Standard Package