RR1220P-1433-D-M is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Susumu
In Stock: 0
Unit Price: ₱13.63552
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱7.03393
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱17.82808
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱3.93113
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱2.13653
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ₱12.70273
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱11.11834
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱7.54880
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱5.10451
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱8.61748
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₱30.00248
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: ₱40.49000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 55
Unit Price: ₱42.88000
Datasheet
143 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-1433-D-M

DigiKey Part Number
RR12P143KDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RR1220P-1433-D-M
Description
RES SMD 143K OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
143 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-1433-D-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.20744₱6,037.20
Manufacturers Standard Package