
TS8329K | |
|---|---|
DigiKey Part Number | 2713-TS8329KTR-ND - Tape & Reel (TR) 2713-TS8329KCT-ND - Cut Tape (CT) 2713-TS8329KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS8329K |
Description | RF SWITCH SPDT 8GHZ 20W 100WP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC 4G/5G, Cellular SPDT 50Ohm 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS8329K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TagoreTech | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 4G/5G, Cellular | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 500MHz ~ 5GHz | |
Isolation | 21dB | |
Insertion Loss | 0.45dB | |
Test Frequency | 5GHz | |
P1dB | - | |
IIP3 | 71dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,475.65000 | ₱1,475.65 |
| 10 | ₱1,069.99400 | ₱10,699.94 |
| 100 | ₱883.57310 | ₱88,357.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱831.32118 | ₱2,493,963.54 |





