Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1PGSMB5933 | |
|---|---|
DigiKey Part Number | 1801-1PGSMB5933TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1PGSMB5933 |
Description | DIODE ZENER 22V 3W DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 3 W ±5% Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | 1PGSMB5933 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 17.5 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 16.7 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱8.96902 | ₱26,907.06 |
| 6,000 | ₱8.19507 | ₱49,170.42 |
| 9,000 | ₱7.80052 | ₱70,204.68 |
| 15,000 | ₱7.35724 | ₱110,358.60 |
| 21,000 | ₱7.09470 | ₱148,988.70 |
| 30,000 | ₱6.83956 | ₱205,186.80 |
| 75,000 | ₱6.61005 | ₱495,753.75 |


