New Product
Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363
SOT 363

BC856BSH RFG

DigiKey Part Number
1801-BC856BSHRFGTR-ND - Tape & Reel (TR)
1801-BC856BSHRFGCT-ND - Cut Tape (CT)
1801-BC856BSHRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC856BSH RFG
Description
SOT-363, -80V, -0.1A, PNP TRANS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP 65V 100mA 100MHz 200mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
2 PNP
Current - Collector (Ic) (Max)
100mA
Voltage - Collector Emitter Breakdown (Max)
65V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Power - Max
200mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,134
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱11.37400₱113.74
100₱7.12220₱712.22
500₱5.26064₱2,630.32
1,000₱4.65860₱4,658.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.89080₱11,672.40
6,000₱3.50323₱21,019.38
9,000₱3.30555₱29,749.95
15,000₱3.08334₱46,250.10
21,000₱2.95164₱61,984.44
30,000₱2.82362₱84,708.60
75,000₱2.54255₱190,691.25
150,000₱2.36890₱355,335.00
Manufacturers Standard Package