


BZT52B51S | |
|---|---|
DigiKey Part Number | 1801-BZT52B51STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B51S |
Description | DIODE ZENER 51V 200MW SOD323F |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 200 mW ±2% Surface Mount SOD-323F |
Datasheet | Datasheet |
EDA/CAD Models | BZT52B51S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 180 Ohms | |
Current - Reverse Leakage @ Vr | 45 nA @ 35.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱2.17209 | ₱21,720.90 |
| 20,000 | ₱1.96637 | ₱39,327.40 |
| 30,000 | ₱1.86149 | ₱55,844.70 |
| 50,000 | ₱1.74358 | ₱87,179.00 |
| 70,000 | ₱1.67373 | ₱117,161.10 |
| 100,000 | ₱1.60583 | ₱160,583.00 |
| 250,000 | ₱1.45682 | ₱364,205.00 |



