Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX79C3V3 | |
|---|---|
DigiKey Part Number | 1801-BZX79C3V3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX79C3V3 |
Description | DIODE ZENER 3.3V 500MW DO35 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 25 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ₱1.62348 | ₱32,469.60 |
| 40,000 | ₱1.47553 | ₱59,021.20 |
| 60,000 | ₱1.40011 | ₱84,006.60 |
| 100,000 | ₱1.31534 | ₱131,534.00 |
| 140,000 | ₱1.26514 | ₱177,119.60 |
| 200,000 | ₱1.21633 | ₱243,266.00 |
| 500,000 | ₱1.11656 | ₱558,280.00 |



