Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX85C6V2 R0G | |
|---|---|
DigiKey Part Number | 1801-BZX85C6V2R0GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX85C6V2 R0G |
Description | DIODE ZENER 6.2V 1.3W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | BZX85C6V2 R0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 10 mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.67197 | ₱18,359.85 |
| 10,000 | ₱3.32480 | ₱33,248.00 |
| 15,000 | ₱3.14777 | ₱47,216.55 |
| 25,000 | ₱2.94880 | ₱73,720.00 |
| 35,000 | ₱2.83092 | ₱99,082.20 |
| 50,000 | ₱2.71633 | ₱135,816.50 |
| 125,000 | ₱2.46485 | ₱308,106.25 |






