MBRF20H100CT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 7,099
Unit Price: ₱75.63000
Datasheet

Direct


SMC Diode Solutions
In Stock: 251
Unit Price: ₱75.63000
Datasheet

Direct


SMC Diode Solutions
In Stock: 19
Unit Price: ₱67.89000
Datasheet

Direct


SMC Diode Solutions
In Stock: 1,000
Unit Price: ₱73.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱34.58366
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 768
Unit Price: ₱132.20000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 995
Unit Price: ₱154.23000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱76.26092
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 244
Unit Price: ₱131.61000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱149.47000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱196.52000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 930
Unit Price: ₱146.49000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱67.63689
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 941
Unit Price: ₱181.63000
Datasheet
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
ITO220AB

MBRF20H100CT

DigiKey Part Number
1801-MBRF20H100CT-ND
Manufacturer
Manufacturer Product Number
MBRF20H100CT
Description
DIODE ARR SCHOTTKY 100V ITO220AB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 20A Through Hole TO-220-3 Full Pack, Isolated Tab
Datasheet
 Datasheet
EDA/CAD Models
MBRF20H100CT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io) (per Diode)
20A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 20 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 100 V
Operating Temperature - Junction
-55°C ~ 175°C
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3 Full Pack, Isolated Tab
Supplier Device Package
ITO-220AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1,000₱30.78199₱30,781.99
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.