P6KE24A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 4,011
Unit Price: ₱53.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.35494
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱19.35494
Datasheet

Similar


Littelfuse Inc.
In Stock: 712
Unit Price: ₱51.21000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱15.86412
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 490
Unit Price: ₱35.13000
Datasheet

Similar


Littelfuse Inc.
In Stock: 632
Unit Price: ₱42.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,200
Unit Price: ₱50.02000
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: ₱5.98210
Datasheet

Similar


Diotec Semiconductor
In Stock: 1,511
Unit Price: ₱26.20000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: ₱9.04624
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱7.92015
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱9.88570
Datasheet
33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE24A

DigiKey Part Number
P6KE24AFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE24A
Description
TVS DIODE 20.5VWM 33.2VC DO15
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500₱6.31230₱22,093.05
7,000₱5.18085₱36,265.95
10,500₱5.06175₱53,148.38
17,500₱5.03197₱88,059.48
24,500₱5.00220₱122,553.90
Manufacturers Standard Package