
PU2DAH | |
|---|---|
DigiKey Part Number | 1801-PU2DAHTR-ND - Tape & Reel (TR) 1801-PU2DAHCT-ND - Cut Tape (CT) 1801-PU2DAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU2DAH |
Description | DIODE STANDARD 200V 2A DO214AC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | PU2DAH Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 33pF @ 4V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 200 V | Mounting Type |
Current - Average Rectified (Io) 2A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 2 A | Supplier Device Package DO-214AC (SMA) |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PU2DA | Taiwan Semiconductor Corporation | 15,000 | 1801-PU2DACT-ND | ₱31.56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱34.54000 | ₱34.54 |
| 10 | ₱21.43800 | ₱214.38 |
| 100 | ₱13.65480 | ₱1,365.48 |
| 500 | ₱10.27594 | ₱5,137.97 |
| 1,000 | ₱9.18440 | ₱9,184.40 |
| 2,000 | ₱8.26465 | ₱16,529.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,500 | ₱6.38384 | ₱47,878.80 |
| 15,000 | ₱6.23608 | ₱93,541.20 |






