


PU3DFSH | |
|---|---|
DigiKey Part Number | 1801-PU3DFSHTR-ND - Tape & Reel (TR) 1801-PU3DFSHCT-ND - Cut Tape (CT) 1801-PU3DFSHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PU3DFSH |
Description | DIODE STANDARD 200V 3A SOD128 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount SOD-128 |
Datasheet | Datasheet |
EDA/CAD Models | PU3DFSH Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 25 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Part Status Active | Capacitance @ Vr, F 47pF @ 4V, 1MHz |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package SOD-128 |
Voltage - Forward (Vf) (Max) @ If 930 mV @ 3 A | Operating Temperature - Junction -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱24.59400 | ₱245.94 |
| 100 | ₱15.72120 | ₱1,572.12 |
| 500 | ₱11.88618 | ₱5,943.09 |
| 1,000 | ₱10.64992 | ₱10,649.92 |
| 2,000 | ₱9.60780 | ₱19,215.60 |
| 5,000 | ₱8.47921 | ₱42,396.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₱7.48348 | ₱104,768.72 |
| 28,000 | ₱6.94391 | ₱194,429.48 |
| 42,000 | ₱6.66909 | ₱280,101.78 |
| 70,000 | ₱6.36038 | ₱445,226.60 |









