Parametric Equivalent

RS3K-K | |
|---|---|
DigiKey Part Number | 1801-RS3K-KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS3K-K |
Description | DIODE STANDARD 800V 3A DO214AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 500 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | 24pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.32977 | ₱18,989.31 |
| 6,000 | ₱5.74806 | ₱34,488.36 |
| 9,000 | ₱5.45141 | ₱49,062.69 |
| 15,000 | ₱5.11804 | ₱76,770.60 |
| 21,000 | ₱4.92056 | ₱103,331.76 |
| 30,000 | ₱4.72865 | ₱141,859.50 |
| 75,000 | ₱4.30741 | ₱323,055.75 |




