SK29A R3G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 191
Unit Price: ₱35.13000
Datasheet

Similar


Diodes Incorporated
In Stock: 10,810
Unit Price: ₱20.25000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4,470
Unit Price: ₱7.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5,348
Unit Price: ₱9.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,962
Unit Price: ₱7.74000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱7.55809
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 266
Unit Price: ₱19.06000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,105
Unit Price: ₱14.89000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7,967
Unit Price: ₱9.53000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14,890
Unit Price: ₱21.44000
Datasheet

Similar


Microchip Technology
In Stock: 1,940
Unit Price: ₱49.43000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱25.01000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,998
Unit Price: ₱9.53000
Datasheet
Diode 90 V 2A Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK29A R3G

DigiKey Part Number
SK29AR3G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SK29A R3G
Description
DIODE SCHOTTKY 90V 2A DO214AC
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount DO-214AC (SMA)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
850 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 90 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types