


SS34LW | |
|---|---|
DigiKey Part Number | 1801-SS34LWTR-ND - Tape & Reel (TR) 1801-SS34LWCT-ND - Cut Tape (CT) 1801-SS34LWDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS34LW |
Description | DIODE SCHOTTKY 40V 3A SOD123W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount SOD-123W |
Datasheet | Datasheet |
EDA/CAD Models | SS34LW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123W | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱25.61000 | ₱25.61 |
| 10 | ₱15.66200 | ₱156.62 |
| 100 | ₱9.87930 | ₱987.93 |
| 500 | ₱7.37468 | ₱3,687.34 |
| 1,000 | ₱6.56420 | ₱6,564.20 |
| 2,000 | ₱5.88086 | ₱11,761.72 |
| 5,000 | ₱5.14012 | ₱25,700.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.64389 | ₱46,438.90 |
| 20,000 | ₱4.26080 | ₱85,216.00 |
| 30,000 | ₱4.06566 | ₱121,969.80 |
| 50,000 | ₱3.84635 | ₱192,317.50 |
| 70,000 | ₱3.71648 | ₱260,153.60 |
| 100,000 | ₱3.60278 | ₱360,278.00 |




