EMK212ABJ475MGHT is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.06582

Upgrade


Taiyo Yuden
In Stock: 1,780
Unit Price: ₱0.32000

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.07629
Datasheet

Direct


YAGEO
In Stock: 2,766
Unit Price: ₱0.27000
Datasheet

Direct


TDK
In Stock: 1,696
Unit Price: ₱0.35000
Datasheet
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

EMK212ABJ475MGHT

DigiKey Part Number
587-EMK212ABJ475MGHTTR-ND - Tape & Reel (TR)
587-EMK212ABJ475MGHTCT-ND - Cut Tape (CT)
587-EMK212ABJ475MGHTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK212ABJ475MGHT
Description
CAP CER 4.7UF 16V X5R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 16V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
EMK212ABJ475MGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.15800₱81.58
50₱5.83600₱291.80
100₱5.13320₱513.32
500₱3.94816₱1,974.08
1,000₱3.58312₱3,583.12
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.13372₱9,401.16
6,000₱2.91408₱17,484.48
9,000₱2.80408₱25,236.72
15,000₱2.68225₱40,233.75
21,000₱2.61104₱54,831.84
30,000₱2.54253₱76,275.90
Manufacturers Standard Package