Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



HMJ107AB7102MAHT | |
|---|---|
DigiKey Part Number | HMJ107AB7102MAHT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMJ107AB7102MAHT |
Description | CAP CER 1000PF 100V X7R 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
EDA/CAD Models | HMJ107AB7102MAHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱2.66327 | ₱7,989.81 |




