HMK107BJ223MA-T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.16793
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.16793
Datasheet

Parametric Equivalent


TDK
In Stock: 3,610
Unit Price: ₱7.15000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 3,960
Unit Price: ₱10.12000
Datasheet
0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMK107BJ223MA-T

DigiKey Part Number
587-HMK107BJ223MA-TTR-ND - Tape & Reel (TR)
587-HMK107BJ223MA-TCT-ND - Cut Tape (CT)
587-HMK107BJ223MA-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMK107BJ223MA-T
Description
CAP CER 0.022UF 100V X5R 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±20% 100V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.15000₱7.15
10₱3.99000₱39.90
50₱2.78700₱139.35
100₱2.41180₱241.18
500₱1.78530₱892.65
1,000₱1.59237₱1,592.37
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.30385₱5,215.40
8,000₱1.19688₱9,575.04
12,000₱1.14341₱13,720.92
20,000₱1.08414₱21,682.80
28,000₱1.04953₱29,386.84
40,000₱1.01624₱40,649.60
Manufacturers Standard Package