Parametric Equivalent

LLEUB4040WKT1R0M | |
|---|---|
DigiKey Part Number | 587-LLEUB4040WKT1R0M-ND |
Manufacturer | |
Manufacturer Product Number | LLEUB4040WKT1R0M |
Description | FIXED IND 1UH 7.7A 10.5 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 7.7 A 10.5mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10.5mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSEUB4040WKT1R0M | Taiyo Yuden | 0 | 587-LSEUB4040WKT1R0MCT-ND | ₱47.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.30145 | ₱26,301.45 |


