LMK212B7225KD-T is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 1,150
Unit Price: ₱14.89000
Datasheet

Similar


Taiyo Yuden
In Stock: 637,054
Unit Price: ₱10.12000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 122,699
Unit Price: ₱6.55000
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.85854
Datasheet

Upgrade


KYOCERA AVX
In Stock: 76,746
Unit Price: ₱18.46000
Datasheet

Upgrade


TDK
In Stock: 7,703
Unit Price: ₱11.91000
Datasheet

Upgrade


TDK
In Stock: 195,243
Unit Price: ₱22.63000
Datasheet

Upgrade


TDK
In Stock: 59,393
Unit Price: ₱29.78000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 172,229
Unit Price: ₱10.12000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 324,190
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 14,036
Unit Price: ₱7.15000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: ₱0.83683
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 653,563
Unit Price: ₱13.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 117,241
Unit Price: ₱8.34000
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212B7225KD-T

DigiKey Part Number
587-2397-2-ND - Tape & Reel (TR)
587-2397-1-ND - Cut Tape (CT)
587-2397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7225KD-T
Description
CAP CER 2.2UF 10V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
EDA/CAD Models
LMK212B7225KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.18117₱8,724.68
Manufacturers Standard Package