MFR Recommended
MFR Recommended

LSDPD4040WKT2R2MML | |
|---|---|
DigiKey Part Number | 587-LSDPD4040WKT2R2MMLTR-ND - Tape & Reel (TR) 587-LSDPD4040WKT2R2MMLCT-ND - Cut Tape (CT) 587-LSDPD4040WKT2R2MMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDPD4040WKT2R2MML |
Description | FIXED IND 2.2UH 4.5A 34 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 4.5 A 34mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |



