MFR Recommended
MFR Recommended
MFR Recommended
MFR Recommended

LSXBD6060WHL2R2N | |
|---|---|
DigiKey Part Number | 587-LSXBD6060WHL2R2NTR-ND - Tape & Reel (TR) 587-LSXBD6060WHL2R2NCT-ND - Cut Tape (CT) 587-LSXBD6060WHL2R2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSXBD6060WHL2R2N |
Description | FIXED IND 2.2UH 3.7A 20 MOHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Wirewound Inductor 3.7 A 20mOhm Nonstandard |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 20mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 68MHz | |
Ratings | - | |
Operating Temperature | -25°C ~ 120°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |




