MBASL105SB5105KFNA01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 896
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.75617
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.63957
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱0.75617
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 88,962
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 586,885
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 276,275
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 138,849
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


KEMET
In Stock: 772,109
Unit Price: ₱27.99000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 60,269
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 580,433
Unit Price: ₱6.55000
Datasheet

Parametric Equivalent


WEC
In Stock: 7,723,000
Unit Price: ₱0.91707
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 4,530,014
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 236,171
Unit Price: ₱5.96000
Datasheet
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASL105SB5105KFNA01

DigiKey Part Number
587-MBASL105SB5105KFNA01TR-ND - Tape & Reel (TR)
587-MBASL105SB5105KFNA01CT-ND - Cut Tape (CT)
587-MBASL105SB5105KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBASL105SB5105KFNA01
Description
CAP CER 1UF 10V X5R 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASL105SB5105KFNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.97800₱29.78
50₱2.03660₱101.83
100₱1.75080₱175.08
500₱1.27676₱638.38
1,000₱1.13145₱1,131.45
2,500₱0.97996₱2,449.90
5,000₱0.93589₱4,679.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.83305₱8,330.50
Manufacturers Standard Package