MBASQ31LSB7473MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱8.12500
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.88265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.88265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.93712
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.93712
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.16448
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.88265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.93712
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.16448
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.03450
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱1.57659
Datasheet

Parametric Equivalent


TDK
In Stock: 85
Unit Price: ₱17.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱23.22000
Datasheet
0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBASQ31LSB7473MTNA01

DigiKey Part Number
587-MBASQ31LSB7473MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBASQ31LSB7473MTNA01
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MBASQ31LSB7473MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱6.03450₱12,069.00
Manufacturers Standard Package