1206B473M251CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 85
Unit Price: ₱17.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱23.22000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.03450
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱8.12500
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.88265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.88265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.93712
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.93712
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.16448
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.88265
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.93712
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱5.16448
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.03450
Datasheet
0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B473M251CT

DigiKey Part Number
1292-1206B473M251CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206B473M251CT
Description
CAP CER 0.047UF 250V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±20% 250V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B473M251CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱1.57659₱3,153.18
Manufacturers Standard Package