MCASE32NSB5106MTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 2,000
Unit Price: ₱30.37000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱6.11043
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,695
Unit Price: ₱24.42000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱4.34596
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7,788
Unit Price: ₱67.89000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ₱8.91116
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 204
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,000
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 11,459
Unit Price: ₱22.63000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,782
Unit Price: ₱28.58000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,915
Unit Price: ₱33.94000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱14.37061
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱16.59420
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱46.34241
Datasheet
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASE32NSB5106MTNA1J

DigiKey Part Number
587-MCASE32NSB5106MTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASE32NSB5106MTNA1J
Description
CAP CER 10UF 16V X5R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 16V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASE32NSB5106MTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.083" (2.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.96452₱15,929.04
Manufacturers Standard Package