MCASG31LAB7475KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.20138
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱13.15787
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,494
Unit Price: ₱27.39000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,840
Unit Price: ₱45.26000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱13.46843
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.03048
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱13.46843
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,250
Unit Price: ₱72.65000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱48.83000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 6,000
Unit Price: ₱28.58000
Datasheet
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASG31LAB7475KTNA1J

DigiKey Part Number
587-MCASG31LAB7475KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASG31LAB7475KTNA1J
Description
CAP CER 4.7UF 35V X7R 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASG31LAB7475KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱7.03048₱14,060.96
Manufacturers Standard Package