MCASH21GSB7103KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 8,665
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,000
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.28611
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.32086
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.41415
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.28611
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.20871
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.28611
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,413
Unit Price: ₱11.31000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱17.65399
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 1,588
Unit Price: ₱48.24000
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱20.09396
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱19.27713
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: ₱36.58931
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASH21GSB7103KTNA1J

DigiKey Part Number
587-MCASH21GSB7103KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASH21GSB7103KTNA1J
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASH21GSB7103KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.32086₱6,962.58
Manufacturers Standard Package