MCASL21GSB7225KTNA1J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 4,510
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 2,865
Unit Price: ₱29.18000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.17679
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.87801
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,996
Unit Price: ₱10.12000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱1.87801
Datasheet

Parametric Equivalent


KEMET
In Stock: 8,968
Unit Price: ₱20.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 12,569
Unit Price: ₱22.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 9,274
Unit Price: ₱22.03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱5.18514
Datasheet

Parametric Equivalent


KEMET
In Stock: 66,137
Unit Price: ₱20.25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱278.08897
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱273.64750
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱53.71071
Datasheet
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASL21GSB7225KTNA1J

DigiKey Part Number
587-MCASL21GSB7225KTNA1JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCASL21GSB7225KTNA1J
Description
CAP CER 2.2UF 10V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASL21GSB7225KTNA1J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.32642₱6,979.26
Manufacturers Standard Package