MCJCU32MAB7225KPPA1J is available for purchase but is not normally stocked.
cms-subs-available:

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱16.71866
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱16.90208
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱16.71866
Datasheet

Parametric Equivalent


Taiyo Yuden
cms-in-stock: 0
Unit Price: ₱51.81000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
cms-photo-disclaimer

MCJCU32MAB7225KPPA1J

cms-digikey-product-number
587-MCJCU32MAB7225KPPA1JTR-ND - Tape & Reel (TR)
cms-manufacturer
cms-manufacturer-product-number
MCJCU32MAB7225KPPA1J
cms-description
CAP CER 2.2UF 50V X7R 1210
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
cms-eda-cad-models
MCJCU32MAB7225KPPA1J Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
cms-all-prices-in-currency
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
1,000₱16.90208₱16,902.08
cms-manufacturer-standard-package