UMJ325AB7225KMHP is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Taiyo Yuden
In Stock: 10,172
Unit Price: ₱67.29000
Datasheet

Direct


YAGEO
In Stock: 5,036
Unit Price: ₱55.38000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
TAIYO YUDEN MLCCs

UMJ325AB7225KMHP

DigiKey Part Number
587-4953-2-ND - Tape & Reel (TR)
587-4953-1-ND - Cut Tape (CT)
587-4953-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UMJ325AB7225KMHP
Description
CAP CER 2.2UF 50V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
UMJ325AB7225KMHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱51.81000₱51.81
10₱32.63300₱326.33
50₱25.15400₱1,257.70
100₱22.84930₱2,284.93
500₱18.95120₱9,475.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱17.74709₱17,747.09
2,000₱16.75588₱33,511.76
3,000₱16.25953₱48,778.59
5,000₱15.70941₱78,547.05
7,000₱15.38772₱107,714.04
10,000₱15.07842₱150,784.20
Manufacturers Standard Package