MLASS31QHB7472MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.27986
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.27986
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.27986
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱4.27986
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.41001
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.90053
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱7.63371

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱14.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱4.57285
Datasheet

Parametric Equivalent


TDK
In Stock: 373
Unit Price: ₱15.48000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: ₱5.36605
Datasheet
4700 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLASS31QHB7472MTNA01

DigiKey Part Number
587-MLASS31QHB7472MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLASS31QHB7472MTNA01
Description
CAP CER 4700PF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLASS31QHB7472MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱3.90053₱11,701.59
Manufacturers Standard Package