MMASJ21GBB5226MTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱3.04499
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 3,277
Unit Price: ₱14.29000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.93125
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱2.12673
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 627
Unit Price: ₱11.31000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 3,733
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 24,232
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.15940
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: ₱2.36056
Datasheet

Parametric Equivalent


KEMET
In Stock: 546,402
Unit Price: ₱11.91000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 180,807
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 48,310
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 111,678
Unit Price: ₱7.74000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 86,967
Unit Price: ₱10.72000
Datasheet
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASJ21GBB5226MTNA01

DigiKey Part Number
587-MMASJ21GBB5226MTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASJ21GBB5226MTNA01
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASJ21GBB5226MTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.93125₱8,793.75
Manufacturers Standard Package