MMASS31LAB7473KTNA01 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱8.20302
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 718
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: ₱8.39625
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1,585
Unit Price: ₱30.97000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: ₱1.57659
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 4,710
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: ₱4.28611
Datasheet

Parametric Equivalent


Holy Stone Enterprise Co., Ltd.
In Stock: 0
Unit Price: ₱4.77651
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6,500
Unit Price: ₱23.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 83
Unit Price: ₱23.22000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱5.27077
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: ₱3.84276
Datasheet
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMASS31LAB7473KTNA01

DigiKey Part Number
587-MMASS31LAB7473KTNA01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMASS31LAB7473KTNA01
Description
CAP CER 0.047UF 630V X7R 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MMASS31LAB7473KTNA01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱8.39625₱16,792.50
Manufacturers Standard Package